- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502352-0401
502352-0401
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA SMD DuraClik™ Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA SMD DuraClik™ Automotive T/R
Search Keywords: 5023520401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502352-0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,600
Can Ship immediately
Minimum Order Quantity:
700
Order Increment:
700
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
700
$0.5814
1,400
$0.5712
2,800
$0.5406
8,400
$0.4906
20,300 +
$0.4406
Click for Quote
Log in
to unlock special pricing