Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502351-0501

Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Black DuraClik¢A€žA¢ Bag Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Black DuraClik¢A€žA¢ Bag Automotive
Search Keywords: 5023510501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502351-0501
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 5
Maximum Voltage Rating: 1253494VDC,1253494VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502351-0501 RoHS compliant?
Yes, 502351-0501 is RoHS compliant.
What is the lead time for 502351-0501?
The standard lead time for 502351-0501 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,544
Can Ship immediately
Minimum Order Quantity:
747
17 Weeks can ship 3/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
747
$0.2005
2,000
$0.1886
4,000
$0.1819
8,000
$0.1795
15,000 +
$0.1791
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!