- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502250-8037
502250-8037
Molex / Waldom
Conn FPC Connector F 37 POS 0.3mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FPC Connector F 37 POS 0.3mm Solder RA SMD T/R
Search Keywords: 5022508037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502250-8037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:37
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:12.9 x 4.19 x 0.9 mm
-
Operating Temperature:N/A
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273,000
Ships today, if you order in
Minimum Order Quantity:
374
6 Weeks
can ship
7/13/26