- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502250-3991-C
502250-3991-C
Molex / Waldom
502250-3991 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
502250-3991 - Packaged 100 per bag
Search Keywords: 5022503991C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502250-3991-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
100 -
Type:FPC Connector
-
Number of Contacts:39
-
Pitch:0.6 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:13.5 x 4.19 x 0.9 mm
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/3/26