- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502250-1791
Molex / Waldom
502250-1791
0.30mm Pitch Easy-On™ BackFlip™ FPC Connector, Right Angle, SMT,Dual Contact Style, 0.90mm Mated Height, 17 Circuits
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502250-1791
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:17
-
Pitch:0.6 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:6.9 x 4.19 x 0.9 mm
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.