- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502244-3330
502244-3330
Molex / Waldom
Conn FFC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5022443330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502244-3330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:FFC Connector
-
Number of Contacts:33
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.4/Contact A
-
Dimension:19.1mm x 6.46mm x 2.33 mm
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
2,500
$1.1600
20,000
$1.0400
50,000
$1.0098
100,000
$0.9486
250,000 +
$0.9180
Click for Quote
Log in
to unlock special pricing