- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502231-2400
502231-2400
Molex / Waldom
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, For LVDS, 6.05mm Height, Vertical, SMT, ZIF, 24 Circuits, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, For LVDS, 6.05mm Height, Vertical, SMT, ZIF, 24 Circuits, Lead-Free
Search Keywords: 5022312400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502231-2400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
1000
33 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
4,000
$1.05
8,000
$0.91
20,000 +
$0.90
Click for Quote
Log in
to unlock special pricing