- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50217-9101
50217-9101
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
Search Keywords: 502179101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50217-9101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
350
$0.198
1,700
$0.194
3,500
$0.191
7,000
$0.188
12,000
$0.183
30,000
$0.160
75,000 +
$0.157
Click for Quote
Log in
to unlock special pricing