- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50217-9001
50217-9001
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-24AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 18-24AWG Reel
Search Keywords: 502179001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50217-9001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:7 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89,100
Can Ship immediately
Minimum Order Quantity:
4500
Order Increment:
4500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.0836
4,500
$0.0760
9,000
$0.0725
13,500
$0.0627
108,000 +
$0.0595
Click for Quote
Log in
to unlock special pricing