- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502078-2510-C
502078-2510-C
Molex / Waldom
502078-2510 - Packaged 100 per bag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
502078-2510 - Packaged 100 per bag
Search Keywords: 5020782510C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502078-2510-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:FPC Connector
-
Number of Contacts:25
-
Pitch:0.25 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.2/Contact A
-
Dimension:8 x 2.75 x 1 mm
-
Operating Temperature:-20 to 85 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.