Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502078-2510

Conn FPC Connector SKT 25 POS 0.25mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 25 POS 0.25mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5020782510
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502078-2510
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: FPC Connector
Number of Contacts: 25
Pitch: 0.25 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 0.2/Contact A
Dimension: 8mm x 2.75mm x 1 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502078-2510 RoHS compliant?
Yes, 502078-2510 is RoHS compliant.
What is the lead time for 502078-2510?
The standard lead time for 502078-2510 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$1.70
18,000 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!