Image is representational - see mfr. specs

501953-0307

Molex / Waldom

Conn Shrouded Header HDR 3 POS 1mm Solder RA SMD Pico-Clasp™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 3 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Search Keywords: 5019530307
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501953-0307
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1300
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77,994
Can Ship immediately
Minimum Order Quantity:
1300
Order Increment:
1300
27 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,300
$0.4529
3,900
$0.4406
10,400
$0.4029
31,200
$0.3529
75,400 +
$0.3427
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!