- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501953-0305
501953-0305
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Search Keywords: 5019530305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501953-0305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1300 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10400
Order Increment:
1300
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10,400
$0.420
31,200
$0.364
75,400 +
$0.356
Click for Quote
Log in
to unlock special pricing