Available Replacements
代替パッケージ
51374-5073 51374-5073 Molex / Waldom
51374-5073

Molex / Waldom

In Stock: 2,000

Minimum Order: 125

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501951-5000

Conn FPC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On™ T/R
Search Keywords: 5019515000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501951-5000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Type: FPC Connector
Number of Contacts: 50
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 0.4/Contact A
Dimension: 27.8mm x 4.5mm x 4.05 mm
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501951-5000 RoHS compliant?
Yes, 501951-5000 is RoHS compliant.
What is the lead time for 501951-5000?
The standard lead time for 501951-5000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$1.3700
6,000
$1.2400
12,000
$1.1000
30,000
$1.0600
60,000 +
$0.9894
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!