- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501951-4010-TR500
501951-4010-TR500
Molex / Waldom
Conn FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ T/R
Search Keywords: 5019514010TR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501951-4010-TR500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:FPC Connector
-
Number of Contacts:40
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.4/Contact A
-
Dimension:22.8mm x 4.5mm x 4.05 mm
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$1.44
1,000
$1.38
2,500
$1.23
5,000
$1.13
7,500
$1.12
10,000
$1.08
15,000 +
$1.06
Click for Quote
Log in
to unlock special pricing