Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501951-4000

Conn FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ T/R
Search Keywords: 5019514000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501951-4000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Type: FPC Connector
Number of Contacts: 40
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 0.4/Contact A
Dimension: 22.8mm x 4.5mm x 4.05 mm
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501951-4000 RoHS compliant?
Yes, 501951-4000 is RoHS compliant.
What is the lead time for 501951-4000?
The standard lead time for 501951-4000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000 +
$0.867
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!