- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501951-2010
501951-2010
Molex / Waldom
Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R
Search Keywords: 5019512010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501951-2010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:FPC Connector
-
Number of Contacts:20
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.4/Contact A
-
Dimension:12.8mm x 4.5mm x 4.05 mm
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.6936
6,000
$0.6732
16,000 +
$0.6426
Click for Quote
Log in
to unlock special pricing