- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501951-0830
501951-0830
Molex / Waldom
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder ST SMD Easy-On¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder ST SMD Easy-On¢A€žA¢ T/R
Search Keywords: 5019510830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501951-0830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:8
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541VDC,503541VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:6.8mm x 4.1mm x 4.343547mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.3743
30,000
$0.3335
76,000
$0.3254
150,000
$0.3060
376,000 +
$0.2948
Click for Quote
Log in
to unlock special pricing