- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501931-2070
501931-2070
Molex / Waldom
Conn Wire to Board RCP 20 POS 1.25mm Solder ST SMD Duo-Clasp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board RCP 20 POS 1.25mm Solder ST SMD Duo-Clasp™ T/R
Search Keywords: 5019312070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501931-2070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
550 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
550
Order Increment:
550
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
550
$1.23
1,100
$1.17
1,650 +
$1.11
Click for Quote
Log in
to unlock special pricing