- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501920-5001
501920-5001
Molex / Waldom
0.50mm Pitch SlimStack™ Board-to-Board Plug, SMT, Dual Row, Vertical Stacking, 4.00mm Stack Height, without Solder Tabs, 50 Ci ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch SlimStack™ Board-to-Board Plug, SMT, Dual Row, Vertical Stacking, 4.00mm Stack Height, without Solder Tabs, 50 Circuits
Search Keywords: 5019205001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501920-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,727
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
35 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1,500
$3.60
9,000 +
$3.27
Click for Quote
Log in
to unlock special pricing