- Home ›
- All Products›
- 501920-3001
501920-3001
Molex / Waldom
0.50mm Pitch SlimStack™ Board-to-Board Plug, SMT, Dual Row, Vertical Stacking, 4.00mm Stack Height, without Solder Tabs, 30 Ci ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch SlimStack™ Board-to-Board Plug, SMT, Dual Row, Vertical Stacking, 4.00mm Stack Height, without Solder Tabs, 30 Circuits
Search Keywords: 5019203001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501920-3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,500
$1.93
21,000
$1.69
51,000
$1.63
100,500 +
$1.56
Click for Quote
Log in
to unlock special pricing