- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501912-4790
501912-4790
Molex / Waldom
0.30mm Pitch Easy-On™ FPC Connector, Right Angle, SMT, Bottom Contact Style, 1.80mm Mated Height, 47 Circuits
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
0.30mm Pitch Easy-On™ FPC Connector, Right Angle, SMT, Bottom Contact Style, 1.80mm Mated Height, 47 Circuits
Search Keywords: 5019124790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501912-4790
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:47
-
Pitch:0.6 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:16.2 x 3.85 x 1.8 mm
-
Operating Temperature:-20 to 85 °C
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.