- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501912-4190-C
501912-4190-C
Molex / Waldom
501912-4190 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
501912-4190 - Packaged 100 per bag
Search Keywords: 5019124190C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501912-4190-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:41
-
Pitch:0.6 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:14.4 x 3.85 x 1.8 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.58
250
$1.48
500
$1.35
1,000
$1.29
2,500
$1.21
5,000
$1.12
7,500 +
$1.10
Click for Quote
Log in
to unlock special pricing