Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
501912-2590 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

501912-2590

Molex / Waldom

0.30mm Pitch Easy-On™ FPC Connector, Right Angle, SMT, Bottom Contact Style, 1.80mm Mated Height, 25 Circuits

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
0.30mm Pitch Easy-On™ FPC Connector, Right Angle, SMT, Bottom Contact Style, 1.80mm Mated Height, 25 Circuits
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501912-2590
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    FPC Connector
  • Number of Contacts:
    25
  • Pitch:
    0.3 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    9.6 x 3.85 x 1.8 mm
  • Operating Temperature:
    -20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
18 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
3,000
€0.732
6,000
€0.710
15,000 +
€0.679
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5