- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501912-1590
501912-1590
Molex / Waldom
0.30mm Pitch Easy-On™ FPC Connector, Right Angle, SMT, Bottom Contact Style, 1.80mm Mated Height, 15 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
0.30mm Pitch Easy-On™ FPC Connector, Right Angle, SMT, Bottom Contact Style, 1.80mm Mated Height, 15 Circuits
Search Keywords: 5019121590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501912-1590
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:15
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:6.6 x 3.85 x 1.8 mm
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$0.4223
9,000
$0.4100
24,000 +
$0.3988
Click for Quote
Log in
to unlock special pricing