- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501876-3640
501876-3640
Molex / Waldom
Conn Shrouded Header HDR 36 POS 2mm Solder RA Thru-Hole iGrid™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 36 POS 2mm Solder RA Thru-Hole iGrid™ Tray
Search Keywords: 5018763640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501876-3640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
590
Can Ship immediately
Minimum Order Quantity:
40
47 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
40
$1.94
200
$1.91
350
$1.88
700 +
$1.83
Click for Quote
Log in
to unlock special pricing