- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501876-2240
501876-2240
Molex / Waldom
Conn Shrouded Header HDR 22 POS 2mm Solder RA Thru-Hole iGrid™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 22 POS 2mm Solder RA Thru-Hole iGrid™ Tray
Search Keywords: 5018762240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501876-2240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,850
Can Ship immediately
Minimum Order Quantity:
70
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
65
$1.1100
350
$1.0900
650
$1.0700
1,300
$1.0600
2,800 +
$0.9588
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT