- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501876-1040
501876-1040
Molex / Waldom
2.00mm Pitch iGrid™ Wire-to-Board Header, Dual Row, Right Angle, 10 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch iGrid™ Wire-to-Board Header, Dual Row, Right Angle, 10 Circuits
Search Keywords: 5018761040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501876-1040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,392
Can Ship immediately
Minimum Order Quantity:
140
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
140
$1.1100
450
$0.9588
900
$0.8527
1,800
$0.7528
5,600
$0.7130
12,000
$0.7109
30,000 +
$0.7089
Click for Quote
Log in
to unlock special pricing