- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501864-3092
501864-3092
Molex / Waldom
0.50mm Pitch FFC-to-Board Connector, Receptacle Housing Assembly, Right Angle, SMT, without Grounding terminals, 30 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch FFC-to-Board Connector, Receptacle Housing Assembly, Right Angle, SMT, without Grounding terminals, 30 Circuits
Search Keywords: 5018643092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501864-3092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:FFC Connector
-
Number of Contacts:30
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:23.1mm x 8mm x 4.85 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
900
$1.57
2,700
$1.55
8,100
$1.36
20,700
$1.33
40,500 +
$1.28
Click for Quote
Log in
to unlock special pricing