- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501786-5081
501786-5081
Molex / Waldom
Conn FFC Connector RCP 50 POS 0.5mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC Connector RCP 50 POS 0.5mm Solder ST SMD T/R
Search Keywords: 5017865081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501786-5081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:FFC Connector
-
Number of Contacts:50
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:33.1mm x 4.8mm x 7.45 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
900
$2.40
2,700
$2.19
8,100 +
$1.91
Click for Quote
Log in
to unlock special pricing