- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 501784-3009
501784-3009
Molex / Waldom
Connector Accessories Jacket Cover Polyester Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Jacket Cover Polyester Black Bag
Search Keywords: 5017843009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501784-3009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Jacket Cover
-
Dimension:18.96 x 4.62 x 3.87 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1397
3,000
$0.1377
5,000
$0.1346
10,000
$0.1326
32,000
$0.1193
80,000 +
$0.1061
Click for Quote
Log in
to unlock special pricing