Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501784-3008

Connector Accessories Jacket Cover Polyester Black Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Connector Accessories Jacket Cover Polyester Black Bag
Search Keywords: 5017843008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501784-3008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Jacket Cover
Dimension: 18.96 x 4.62 x 3.87 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501784-3008 RoHS compliant?
Yes, 501784-3008 is RoHS compliant.
What is the lead time for 501784-3008?
The standard lead time for 501784-3008 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,151
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1625
80,000
$0.1423
200,000
$0.1420
400,000 +
$0.1416
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!