Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501648-1000

Contact SKT Crimp ST Cable Mount 26-28AWG iGrid™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 26-28AWG iGrid™ Reel
Search Keywords: 5016481000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501648-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 16000
Contact Type: Signal
Gender: SKT
Wire Size: 26-28 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 1.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501648-1000 RoHS compliant?
Yes, 501648-1000 is RoHS compliant.
What is the lead time for 501648-1000?
The standard lead time for 501648-1000 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80,000
Can Ship immediately
Minimum Order Quantity:
16000
Order Increment:
16000
30 Weeks can ship 6/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
16,000
$0.0400
32,000
$0.0388
96,000
$0.0336
208,000
$0.0297
512,000
$0.0284
1,008,000 +
$0.0271
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!