- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 501647-1100
501647-1100
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-26AWG iGrid™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG iGrid™ Bag
Search Keywords: 5016471100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501647-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Ships today, if you order in
You may purchase all in-stock quantity of 135
Stock lot only:
135
Minimum Order Quantity:
1000
50 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
1
$0.1099
1,000
$0.0999
3,500
$0.0988
7,000
$0.0978
14,300
$0.0947
48,000
$0.0936
120,000
$0.0822
300,000 +
$0.0812
Click for Quote
Log in
to unlock special pricing