- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 501647-1000-C
501647-1000-C
Molex / Waldom
501647-1000 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
501647-1000 - Packaged 100 per bag
Search Keywords: 5016471000C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501647-1000-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/30/26