- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501646-3600
501646-3600
Molex / Waldom
Conn Housing RCP 36 POS 2mm Crimp ST Cable Mount iGrid™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 36 POS 2mm Crimp ST Cable Mount iGrid™ Bag
Search Keywords: 5016463600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501646-3600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:36
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113,433
Can Ship immediately
Minimum Order Quantity:
90
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
90
$0.992
450
$0.903
900
$0.896
1,800
$0.864
4,800
$0.733
12,000
$0.628
30,000 +
$0.627
Click for Quote
Log in
to unlock special pricing