- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501646-3400
501646-3400
Molex / Waldom
2.00mm Pitch iGrid™ Wire-to-Board Housing, Dual Row, Positive Lock, 34 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.00mm Pitch iGrid™ Wire-to-Board Housing, Dual Row, Positive Lock, 34 Circuits
Search Keywords: 5016463400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501646-3400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:34
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
733
Ships today, if you order in
Minimum Order Quantity:
100
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
95
$0.7344
500
$0.7140
950
$0.7038
2,000
$0.6936
2,800
$0.6834
8,000
$0.5916
20,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing