Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501646-3200

2.00mm Pitch iGrid™ Wire-to-Board Housing, Dual Row, Positive Lock, 32 Circuits

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2.00mm Pitch iGrid™ Wire-to-Board Housing, Dual Row, Positive Lock, 32 Circuits
Search Keywords: 5016463200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501646-3200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 32
Maximum Voltage Rating: 250 V
Maximum Current Rating: 2/Contact A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501646-3200 RoHS compliant?
Yes, 501646-3200 is RoHS compliant.
What is the lead time for 501646-3200?
The standard lead time for 501646-3200 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53,008
Can Ship immediately
Minimum Order Quantity:
213
21 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
213
$0.580
600
$0.570
1,200
$0.560
5,600
$0.494
12,000
$0.432
30,000
$0.420
60,000 +
$0.395
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!