- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501646-2800
501646-2800
Molex / Waldom
2.00mm Pitch iGrid™ Wire-to-Board Housing, Dual Row, Positive Lock, 28 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.00mm Pitch iGrid™ Wire-to-Board Housing, Dual Row, Positive Lock, 28 Circuits
Search Keywords: 5016462800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501646-2800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:28
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,874
Can Ship immediately
Minimum Order Quantity:
200
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
150
$0.5039
700
$0.4906
1,400
$0.4784
6,400
$0.4406
16,000 +
$0.3774
Click for Quote
Log in
to unlock special pricing