- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501646-2600
501646-2600
Molex / Waldom
2.00mm Pitch iGrid™ Wire-to-Board Housing, Dual Row, Positive Lock, 26 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.00mm Pitch iGrid™ Wire-to-Board Housing, Dual Row, Positive Lock, 26 Circuits
Search Keywords: 5016462600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501646-2600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:26
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,584
Can Ship immediately
Minimum Order Quantity:
200
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
150
$0.469
700
$0.457
2,800
$0.444
3,200
$0.432
8,000 +
$0.383
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT