Image is representational - see mfr. specs

501646-1800

Molex / Waldom

Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount iGrid™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount iGrid™ Bag
Search Keywords: 5016461800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501646-1800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 278,247
Ships today, if you order in
Minimum Order Quantity:
200
21 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3890
1,000
$0.3417
2,000
$0.3309
3,900
$0.3166
9,600
$0.3078
20,000
$0.3034
50,000 +
$0.3026
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!