Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501646-1400

Conn Housing F 14 POS 2mm Crimp ST Cable Mount iGrid™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 14 POS 2mm Crimp ST Cable Mount iGrid™ Bag
Search Keywords: 5016461400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501646-1400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 14
Maximum Voltage Rating: 250 V
Maximum Current Rating: 2/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501646-1400 RoHS compliant?
Yes, 501646-1400 is RoHS compliant.
What is the lead time for 501646-1400?
The standard lead time for 501646-1400 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 247
Can Ship immediately You may purchase all in-stock quantity of 247
Stock lot only:
247
Minimum Order Quantity:
500
21 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3880
500
$0.3527
1,500
$0.3383
2,500
$0.3264
4,500
$0.3134
6,000
$0.3000
12,000 +
$0.2993
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!