Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501646-1200

Conn Housing F 12 POS 2mm Crimp ST Cable Mount iGrid™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 12 POS 2mm Crimp ST Cable Mount iGrid™ Bag
Search Keywords: 5016461200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501646-1200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 12
Maximum Voltage Rating: 250 V
Maximum Current Rating: 2/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501646-1200 RoHS compliant?
Yes, 501646-1200 is RoHS compliant.
What is the lead time for 501646-1200?
The standard lead time for 501646-1200 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 322,468
Ships today, if you order in
Minimum Order Quantity:
500
21 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3314
1,500
$0.3175
2,500
$0.2986
5,000
$0.2816
12,000
$0.2747
30,000
$0.2740
75,000 +
$0.2733
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!