Image is representational - see mfr. specs

501645-3620

Molex / Waldom

Conn Shrouded Header HDR 36 POS 2mm Solder ST Thru-Hole iGrid™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 36 POS 2mm Solder ST Thru-Hole iGrid™ Tray
Search Keywords: 5016453620
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501645-3620
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    36
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 6,133
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.40
250
$1.38
500
$1.35
1,000
$1.33
2,800
$1.19
8,000 +
$1.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!