- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501645-1820
501645-1820
Molex / Waldom
Conn Shrouded Header HDR 18 POS 2mm Solder ST Thru-Hole iGrid™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 18 POS 2mm Solder ST Thru-Hole iGrid™ Tray
Search Keywords: 5016451820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501645-1820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,003
Can Ship immediately
Minimum Order Quantity:
90
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
90
$0.7038
500
$0.6936
950
$0.6834
1,900
$0.6630
6,160
$0.6018
16,000
$0.5304
40,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing