- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501645-1220
501645-1220
Molex / Waldom
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole iGrid™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole iGrid™ Tray
Search Keywords: 5016451220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501645-1220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143,708
Can Ship immediately
Minimum Order Quantity:
150
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
150
$0.5814
600
$0.5712
2,400
$0.5406
8,400
$0.4906
20,000
$0.4406
50,000
$0.4284
100,000 +
$0.3907
Click for Quote
Log in
to unlock special pricing