Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501628-2191

Conn FPC Connector SKT 21 POS 0.3mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 21 POS 0.3mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5016282191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501628-2191
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: FPC Connector
Number of Contacts: 21
Pitch: 0.3 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.2/Contact A
Dimension: 8.4mm x 3.1mm x 0.9 mm
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501628-2191 discontinued?
Yes, 501628-2191 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 501628-2191 RoHS compliant?
Yes, 501628-2191 is RoHS compliant.
What is the lead time for 501628-2191?
The standard lead time for 501628-2191 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$1.31
9,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!