Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501616-4185

Conn FPC Connector RCP 41 POS 0.3mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector RCP 41 POS 0.3mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5016164185
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501616-4185
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FPC Connector
  • Number of Contacts:
    41
  • Pitch:
    0.3 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    14.2mm x 4.25mm x 1.1 mm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501616-4185 discontinued?
Yes, 501616-4185 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 501616-4185 RoHS compliant?
Yes, 501616-4185 is RoHS compliant.
What is the lead time for 501616-4185?
The standard lead time for 501616-4185 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.59
8,604
$0.56
25,810 +
$0.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!