- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501616-2775
501616-2775
Molex / Waldom
Conn FFC Connector SKT 27 POS 0.3mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Conn FFC Connector SKT 27 POS 0.3mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5016162775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501616-2775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:FFC Connector
-
Number of Contacts:27
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:10mm x 4.25mm x 1.1 mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.7344
650
$0.6936
2,600
$0.6732
6,500
$0.6426
19,300 +
$0.6222
Click for Quote
Log in
to unlock special pricing