- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-16-0281
50-16-0281
Molex / Waldom
Conn Housing RCP 2 POS 15.88mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS 15.88mm Crimp ST Cable Mount Bag
Search Keywords: 50160281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-16-0281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,831
Ships today, if you order in
Minimum Order Quantity:
45
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.40
500
$1.38
950 +
$1.36
Click for Quote
Log in
to unlock special pricing